SI2343DS-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 85.035
Unit Price: 0,45000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 538.740
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 66.133
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.069
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.378
Unit Price: 0,61000 €
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 23
Unit Price: 1,16000 €
Datasheet
P-Channel 30 V 3.1A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2343DS-T1-GE3

DigiKey Part Number
SI2343DS-T1-GE3TR-ND - Tape & Reel (TR)
SI2343DS-T1-GE3CT-ND - Cut Tape (CT)
SI2343DS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2343DS-T1-GE3
Description
MOSFET P-CH 30V 3.1A SOT23-3
Customer Reference
Detailed Description
P-Channel 30 V 3.1A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
53mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes