SI2336DS-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 3.730
Unit Price: 0,70000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.624
Unit Price: 0,54000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 116
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.152
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.001
Unit Price: 0,90000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 43.689
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 40.368
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.782
Unit Price: 1,02000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.982
Unit Price: 0,71000 €
Datasheet
N-Channel 30 V 5.2A (Tc) 1.25W (Ta), 1.8W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2336DS-T1-GE3

DigiKey Part Number
SI2336DS-T1-GE3TR-ND - Tape & Reel (TR)
SI2336DS-T1-GE3CT-ND - Cut Tape (CT)
SI2336DS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2336DS-T1-GE3
Description
MOSFET N-CH 30V 5.2A SOT23-3
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.2A (Tc) 1.25W (Ta), 1.8W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2336DS-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 8 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.25W (Ta), 1.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
42mOhm @ 3.8A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI2336DS-T1-BE3Vishay Siliconix3.730742-SI2336DS-T1-BE3CT-ND0,70000 €Direct
DMN3051L-7Diodes Incorporated15.624DMN3051LDICT-ND0,54000 €Similar
MMFTN3404ADiotec Semiconductor1164878-MMFTN3404ACT-ND0,45000 €Similar
PMV42ENERNexperia USA Inc.2.1521727-2706-1-ND0,44000 €Similar
PMV45EN2RNexperia USA Inc.01727-2307-1-ND0,00000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43100 €4,31 €
1000,27760 €27,76 €
5000,21160 €105,80 €
1.0000,19033 €190,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16327 €489,81 €
6.0000,14965 €897,90 €
9.0000,14270 €1.284,30 €
15.0000,13490 €2.023,50 €
21.0000,13028 €2.735,88 €
30.0000,12579 €3.773,70 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €