SI2321DS-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1.148
Unit Price: 0,78000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.419
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 733
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 12.908
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 390
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 13.118
Unit Price: 0,65000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 23.050
Unit Price: 0,36000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 53.862
Unit Price: 0,46000 €
Datasheet
P-Channel 20 V 2.9A (Ta) 710mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2321DS-T1-E3

DigiKey Part Number
SI2321DS-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2321DS-T1-E3
Description
MOSFET P-CH 20V 2.9A SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 2.9A (Ta) 710mW (Ta) Surface Mount SOT-23-3 (TO-236)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
57mOhm @ 3.3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
715 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
710mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes