SI2318HDS-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,44000 €
Datasheet
New Product
N-Channel 40 V 4.3A (Ta), 5.6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2318HDS-T1-GE3

DigiKey Part Number
742-SI2318HDS-T1-GE3TR-ND - Tape & Reel (TR)
742-SI2318HDS-T1-GE3CT-ND - Cut Tape (CT)
742-SI2318HDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2318HDS-T1-GE3
Description
N-CHANNEL 40-V (D-S) MOSFET
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 4.3A (Ta), 5.6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
42mOhm @ 4.3A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 20 V
FET Type
Power Dissipation (Max)
1.25W (Ta), 2.1W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI2318CDS-T1-BE3Vishay Siliconix0742-SI2318CDS-T1-BE3CT-ND0,44000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24600 €2,46 €
1000,15500 €15,50 €
5000,11582 €57,91 €
1.0000,10314 €103,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08130 €243,90 €
6.0000,07370 €442,20 €
9.0000,06981 €628,29 €
15.0000,06545 €981,75 €
21.0000,06287 €1.320,27 €
30.0000,06036 €1.810,80 €
75.0000,05485 €4.113,75 €
150.0000,05386 €8.079,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €