Parametric Equivalent

SI2318HDS-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI2318HDS-T1-GE3TR-ND - Tape & Reel (TR) 742-SI2318HDS-T1-GE3CT-ND - Cut Tape (CT) 742-SI2318HDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2318HDS-T1-GE3 |
Description | N-CHANNEL 40-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 4.3A (Ta), 5.6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 42mOhm @ 4.3A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.25W (Ta), 2.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2318CDS-T1-BE3 | Vishay Siliconix | 0 | 742-SI2318CDS-T1-BE3CT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15500 € | 15,50 € |
| 500 | 0,11582 € | 57,91 € |
| 1.000 | 0,10314 € | 103,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08130 € | 243,90 € |
| 6.000 | 0,07370 € | 442,20 € |
| 9.000 | 0,06981 € | 628,29 € |
| 15.000 | 0,06545 € | 981,75 € |
| 21.000 | 0,06287 € | 1.320,27 € |
| 30.000 | 0,06036 € | 1.810,80 € |
| 75.000 | 0,05485 € | 4.113,75 € |
| 150.000 | 0,05386 € | 8.079,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


