SI2301BDS-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 138.878
Unit Price: 0,59000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 16.165
Unit Price: 0,43000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 48.163
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 24.203
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 9.470
Unit Price: 0,77000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 811
Unit Price: 0,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.629
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 13.327
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.801
Unit Price: 1,02000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 869
Unit Price: 0,77000 €
Datasheet
P-Channel 20 V 2.2A (Ta) 700mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2301BDS-T1-E3

DigiKey Part Number
SI2301BDS-T1-E3TR-ND - Tape & Reel (TR)
SI2301BDS-T1-E3CT-ND - Cut Tape (CT)
SI2301BDS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2301BDS-T1-E3
Description
MOSFET P-CH 20V 2.2A SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 2.2A (Ta) 700mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2301BDS-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
375 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes