
SI1442DH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1442DH-T1-GE3TR-ND - Tape & Reel (TR) SI1442DH-T1-GE3CT-ND - Cut Tape (CT) SI1442DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1442DH-T1-GE3 |
Description | MOSFET N-CH 12V 4A SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 4A (Ta) 1.56W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1010 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 1.56W (Ta), 2.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19460 € | 19,46 € |
| 500 | 0,14646 € | 73,23 € |
| 1.000 | 0,13090 € | 130,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11111 € | 333,33 € |
| 6.000 | 0,10113 € | 606,78 € |
| 9.000 | 0,09604 € | 864,36 € |
| 15.000 | 0,09033 € | 1.354,95 € |
| 21.000 | 0,08694 € | 1.825,74 € |
| 30.000 | 0,08365 € | 2.509,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |






