
SI1427EDH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1427EDH-T1-GE3TR-ND - Tape & Reel (TR) SI1427EDH-T1-GE3CT-ND - Cut Tape (CT) SI1427EDH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1427EDH-T1-GE3 |
Description | MOSFET P-CH 20V 2A SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Tc) 1.56W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 64mOhm @ 3A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Power Dissipation (Max) 1.56W (Ta), 2.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1427EDH-T1-BE3 | Vishay Siliconix | 2.144 | 742-SI1427EDH-T1-BE3CT-ND | 0,47000 € | Direct |
| NVJS4151PT1G | onsemi | 30.667 | NVJS4151PT1GOSCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21570 € | 21,57 € |
| 500 | 0,16294 € | 81,47 € |
| 1.000 | 0,14591 € | 145,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12425 € | 372,75 € |
| 6.000 | 0,11333 € | 679,98 € |
| 9.000 | 0,10776 € | 969,84 € |
| 15.000 | 0,10151 € | 1.522,65 € |
| 21.000 | 0,09781 € | 2.054,01 € |
| 30.000 | 0,09421 € | 2.826,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

