
SI1317DL-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1317DL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1317DL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1317DL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1317DL-T1-BE3 |
Description | MOSFET P-CH 20V 1.4A/1.4A SC70-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.4A (Ta), 1.4A (Tc) 400mW (Ta), 500mW (Tc) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 272 pF @ 10 V |
Part Status Last Time Buy | Power Dissipation (Max) 400mW (Ta), 500mW (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 1.4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1317DL-T1-GE3 | Vishay Siliconix | 26.700 | SI1317DL-T1-GE3CT-ND | 0,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20780 € | 20,78 € |
| 500 | 0,15678 € | 78,39 € |
| 1.000 | 0,14031 € | 140,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11935 € | 358,05 € |
| 6.000 | 0,10879 € | 652,74 € |
| 9.000 | 0,10340 € | 930,60 € |
| 15.000 | 0,09735 € | 1.460,25 € |
| 21.000 | 0,09376 € | 1.968,96 € |
| 30.000 | 0,09028 € | 2.708,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |


