
IRFR310TRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR310TRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR310TRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR310TRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR310TRPBF-BE3 |
Description | MOSFET N-CH 400V 1.7A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14100 € | 11,41 € |
| 100 | 0,77240 € | 77,24 € |
| 500 | 0,61442 € | 307,21 € |
| 1.000 | 0,58199 € | 581,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52091 € | 1.041,82 € |
| 4.000 | 0,48500 € | 1.940,00 € |
| 6.000 | 0,47548 € | 2.852,88 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,09430 € |

