Similar

IRFI9634GPBF | |
|---|---|
DigiKey Part Number | IRFI9634GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI9634GPBF |
Description | MOSFET P-CH 250V 4.1A TO220-3 |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 4.1A (Tc) 35W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFI9634GPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 50 | 1,64220 € | 82,11 € |
| 100 | 1,48720 € | 148,72 € |
| 500 | 1,21556 € | 607,78 € |
| 1.000 | 1,12831 € | 1.128,31 € |
| 2.000 | 1,07468 € | 2.149,36 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,79080 € |


