
DG9431EDY-T1-GE3 | |
|---|---|
DigiKey Part Number | DG9431EDY-T1-GE3TR-ND - Tape & Reel (TR) DG9431EDY-T1-GE3CT-ND - Cut Tape (CT) DG9431EDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9431EDY-T1-GE3 |
Description | IC SWITCH SPDT X 1 30OHM 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 30Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG9431EDY-T1-GE3 Models |
Category | Switch Time (Ton, Toff) (Max) 75ns, 50ns |
Manufacturer Vishay Siliconix | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:2 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 30Ohm | Supplier Device Package 8-SOIC |
Channel-to-Channel Matching (ΔRon) 400mOhm | Base Product Number |
Voltage - Supply, Single (V+) 2.7V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,14400 € | 28,60 € |
| 100 | 1,02060 € | 102,06 € |
| 250 | 0,96180 € | 240,45 € |
| 500 | 0,92714 € | 463,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86633 € | 2.165,83 € |
| 5.000 | 0,84775 € | 4.238,75 € |
| 7.500 | 0,83846 € | 6.288,45 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |


