
DG201BDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG201BDQ-T1-E3TR-ND - Tape & Reel (TR) DG201BDQ-T1-E3CT-ND - Cut Tape (CT) DG201BDQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG201BDQ-T1-E3 |
Description | IC SW SPST-NCX4 85OHM 16TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 300ns, 200ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 25V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG211BDQ-T1-E3 | Vishay Siliconix | 2.823 | DG211BDQ-T1-E3CT-ND | 2,00000 € | Parametric Equivalent |
| ADG1611BRUZ-REEL | Analog Devices Inc. | 2.275 | ADG1611BRUZ-REELCT-ND | 5,12000 € | Similar |
| ADG1611BRUZ-REEL7 | Analog Devices Inc. | 1.430 | ADG1611BRUZ-REEL7CT-ND | 5,12000 € | Similar |
| MAX4711EUE+ | Analog Devices Inc./Maxim Integrated | 4 | MAX4711EUE+-ND | 11,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,53600 € | 38,40 € |
| 100 | 1,37730 € | 137,73 € |
| 250 | 1,30164 € | 325,41 € |
| 500 | 1,27110 € | 635,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17209 € | 3.516,27 € |
| 6.000 | 1,14939 € | 6.896,34 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |

