
TSM4ZL501KR10 | |
|---|---|
DigiKey Part Number | 716-TSM4ZL501KR10TR-ND - Tape & Reel (TR) 716-TSM4ZL501KR10CT-ND - Cut Tape (CT) 716-TSM4ZL501KR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4ZL501KR10 |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TX501 | Nidec Components | 2.066 | SM-42TX501CT-ND | 3,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,45600 € | 54,56 € |
| 25 | 5,06560 € | 126,64 € |
| 50 | 4,78780 € | 239,39 € |
| 100 | 4,52410 € | 452,41 € |
| 250 | 4,19656 € | 1.049,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,25238 € | 2.126,19 € |
| 1.000 | 4,01622 € | 4.016,22 € |
| 1.500 | 3,88411 € | 5.826,16 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,67520 € |

