
TSM4YL503KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YL503KR05TR-ND - Tape & Reel (TR) 716-TSM4YL503KR05CT-ND - Cut Tape (CT) 716-TSM4YL503KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YL503KR05 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 13.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,86200 € | 58,62 € |
| 25 | 5,44200 € | 136,05 € |
| 50 | 5,14320 € | 257,16 € |
| 100 | 4,86000 € | 486,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,59145 € | 918,29 € |
| 400 | 4,33710 € | 1.734,84 € |
| 600 | 4,19468 € | 2.516,81 € |
| 1.000 | 4,02170 € | 4.021,70 € |
| 1.400 | 3,91164 € | 5.476,30 € |
| 2.000 | 3,79816 € | 7.596,32 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,24850 € |




