
TSM4YL203KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YL203KR05TR-ND - Tape & Reel (TR) 716-TSM4YL203KR05CT-ND - Cut Tape (CT) 716-TSM4YL203KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YL203KR05 |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,80800 € | 58,08 € |
| 25 | 5,39200 € | 134,80 € |
| 50 | 5,09640 € | 254,82 € |
| 100 | 4,81550 € | 481,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,54945 € | 909,89 € |
| 400 | 4,29743 € | 1.718,97 € |
| 600 | 4,15633 € | 2.493,80 € |
| 1.000 | 3,98496 € | 3.984,96 € |
| 1.400 | 3,87587 € | 5.426,22 € |
| 2.000 | 3,76345 € | 7.526,90 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,16660 € |



