
TS53YJ502MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-5.0KTR-ND - Tape & Reel (TR) TS53YJ-5.0KCT-ND - Cut Tape (CT) TS53YJ-5.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ502MR10 |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ502MR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,79200 € | 17,92 € |
| 25 | 1,66520 € | 41,63 € |
| 50 | 1,57460 € | 78,73 € |
| 100 | 1,48840 € | 148,84 € |
| 250 | 1,38132 € | 345,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30512 € | 652,56 € |
| 1.000 | 1,23294 € | 1.232,94 € |
| 1.500 | 1,19251 € | 1.788,76 € |
| 2.500 | 1,14339 € | 2.858,47 € |
| 3.500 | 1,11211 € | 3.892,38 € |
| 5.000 | 1,07987 € | 5.399,35 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |

