
TS4YL203MR10 | |
|---|---|
DigiKey Part Number | 716-TS4YL203MR10TR-ND - Tape & Reel (TR) 716-TS4YL203MR10CT-ND - Cut Tape (CT) 716-TS4YL203MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YL203MR10 |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YL203MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,26200 € | 31,55 € |
| 50 | 1,19360 € | 59,68 € |
| 100 | 1,12850 € | 112,85 € |
| 250 | 1,04740 € | 261,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98970 € | 494,85 € |
| 1.000 | 0,93504 € | 935,04 € |
| 1.500 | 0,90441 € | 1.356,62 € |
| 2.500 | 0,86719 € | 2.167,97 € |
| 3.500 | 0,84348 € | 2.952,18 € |
| 5.000 | 0,81905 € | 4.095,25 € |
| 6.000 | 0,80682 € | 4.840,92 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

