
TS4YL102MR10 | |
|---|---|
DigiKey Part Number | 716-TS4YL102MR10TR-ND - Tape & Reel (TR) 716-TS4YL102MR10CT-ND - Cut Tape (CT) 716-TS4YL102MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YL102MR10 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YL102MR10 Models |
Category | Tolerance ±20% |
Manufacturer Vishay Sfernice | Temperature Coefficient ±100ppm/°C |
Series | Number of Turns 1.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Adjustment Type Top Adjustment |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,19200 € | 29,80 € |
| 50 | 1,12740 € | 56,37 € |
| 100 | 1,06590 € | 106,59 € |
| 250 | 0,98928 € | 247,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93480 € | 467,40 € |
| 1.000 | 0,88318 € | 883,18 € |
| 1.500 | 0,85426 € | 1.281,39 € |
| 2.500 | 0,81910 € | 2.047,75 € |
| 3.500 | 0,79671 € | 2.788,49 € |
| 5.000 | 0,77364 € | 3.868,20 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |

