
T7YA104MB40 | |
|---|---|
DigiKey Part Number | T7YA-100K-ND |
Manufacturer | |
Manufacturer Product Number | T7YA104MB40 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.276" Dia (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,97900 € | 29,79 € |
| 25 | 2,76680 € | 69,17 € |
| 50 | 2,61540 € | 130,77 € |
| 200 | 2,33570 € | 467,14 € |
| 400 | 2,20670 € | 882,68 € |
| 600 | 2,13442 € | 1.280,65 € |
| 1.000 | 2,04656 € | 2.046,56 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,18860 € |

