
T63XB202KT20 | |
|---|---|
DigiKey Part Number | T63XB-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | T63XB202KT20 |
Description | TRIMMER 2K OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T63XB202KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,92900 € | 29,29 € |
| 25 | 2,72000 € | 68,00 € |
| 50 | 2,57180 € | 128,59 € |
| 100 | 2,43070 € | 243,07 € |
| 250 | 2,25520 € | 563,80 € |
| 500 | 2,13056 € | 1.065,28 € |
| 1.000 | 2,01250 € | 2.012,50 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,11840 € |

