
T18501KT10 | |
|---|---|
DigiKey Part Number | T18-500-ND |
Manufacturer | |
Manufacturer Product Number | T18501KT10 |
Description | TRIMMER 500OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-1-501 | Bourns Inc. | 156 | 3006P-501-ND | 2,21000 € | Parametric Equivalent |
| 3006P-1-501LF | Bourns Inc. | 810 | 3006P-501LF-ND | 1,87000 € | Parametric Equivalent |
| 3006Y-1-501LF | Bourns Inc. | 323 | 3006Y-501LF-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,80400 € | 18,04 € |
| 25 | 1,67640 € | 41,91 € |
| 50 | 1,58500 € | 79,25 € |
| 100 | 1,49830 € | 149,83 € |
| 250 | 1,39052 € | 347,63 € |
| 500 | 1,31380 € | 656,90 € |
| 1.000 | 1,24112 € | 1.241,12 € |
| 5.000 | 1,08702 € | 5.435,10 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,53890 € |

