
T18201KT10 | |
|---|---|
DigiKey Part Number | T18-200-ND |
Manufacturer | |
Manufacturer Product Number | T18201KT10 |
Description | TRIMMER 200OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,51100 € | 15,11 € |
| 25 | 1,40400 € | 35,10 € |
| 50 | 1,32780 € | 66,39 € |
| 100 | 1,25520 € | 125,52 € |
| 250 | 1,16496 € | 291,24 € |
| 500 | 1,10080 € | 550,40 € |
| 1.000 | 1,03996 € | 1.039,96 € |
| 5.000 | 0,91090 € | 4.554,50 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,11770 € |

