
RAME027R10712AB | |
|---|---|
DigiKey Part Number | 716-1149-ND |
Manufacturer | |
Manufacturer Product Number | RAME027R10712AB |
Description | ENCODER MAGNETIC VOLTAGE CABLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 4000 Voltage User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | RAME027R10712AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Voltage | |
Pulses per Revolution | 4000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 50M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,28000 € | 555,28 € |
| Unit Price without VAT: | 555,28000 € |
|---|---|
| Unit Price with VAT: | 649,67760 € |

