
PRV6SEABBYB25502JA | |
|---|---|
DigiKey Part Number | 716-PRV6SEABBYB25502JA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SEABBYB25502JA |
Description | POT 5K OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.492" (12.50mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,28000 € | 18,28 € |
| 10 | 15,17600 € | 151,76 € |
| 25 | 14,08280 € | 352,07 € |
| 50 | 13,30540 € | 665,27 € |
| 100 | 12,56910 € | 1.256,91 € |
| 250 | 11,65576 € | 2.913,94 € |
| 500 | 11,00808 € | 5.504,04 € |
| Unit Price without VAT: | 18,28000 € |
|---|---|
| Unit Price with VAT: | 21,38760 € |


