
PRV6SAABJXB25201KA | |
|---|---|
DigiKey Part Number | 716-PRV6SAABJXB25201KA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABJXB25201KA |
Description | POT 200 OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type Top Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 200 | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1.5W | Actuator Length 0.866" (22.00mm) |
Built in Switch None | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 0.500" Dia (12.70mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 10 | 9,90900 € | 99,09 € |
| 25 | 9,19720 € | 229,93 € |
| 50 | 8,69080 € | 434,54 € |
| 100 | 8,21070 € | 821,07 € |
| 250 | 7,61488 € | 1.903,72 € |
| 500 | 7,19210 € | 3.596,05 € |
| 1.000 | 6,79230 € | 6.792,30 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 13,94640 € |


