
PRV6SA0BGYB25103KA | |
|---|---|
DigiKey Part Number | 716-PRV6SA0BGYB25103KA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SA0BGYB25103KA |
Description | PRV6 S A 0 BG Y B25 10K 10% A E3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,04820 € | 502,41 € |
| Unit Price without VAT: | 10,04820 € |
|---|---|
| Unit Price with VAT: | 11,75639 € |

