
PE30LLFL103MAB | |
|---|---|
DigiKey Part Number | 716-PE30LLFL103MAB-ND |
Manufacturer | |
Manufacturer Product Number | PE30LLFL103MAB |
Description | POT 10K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 10k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 3W | Actuator Length 0.984" (25.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,17000 € | 35,17 € |
| 10 | 29,17500 € | 291,75 € |
| 30 | 26,66400 € | 799,92 € |
| 50 | 25,56780 € | 1.278,39 € |
| 100 | 24,14960 € | 2.414,96 € |
| 250 | 22,39188 € | 5.597,97 € |
| Unit Price without VAT: | 35,17000 € |
|---|---|
| Unit Price with VAT: | 41,14890 € |

