Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CHPHT0805K1002FGT | |
|---|---|
DigiKey Part Number | CHPHT0805K-10.0KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHPHT0805K1002FGT |
Description | RES SMD 10K OHM 1% 0.02W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHPHT0805K1002FGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.073" L x 0.049" W (1.85mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,77730 € | 477,73 € |
| Unit Price without VAT: | 4,77730 € |
|---|---|
| Unit Price with VAT: | 5,58944 € |









