5k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11S2V0FLSY00502KA

DigiKey Part Number
716-P11S2V0FLSY00502KA-ND
Manufacturer
Manufacturer Product Number
P11S2V0FLSY00502KA
Description
POT 5K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
2
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Box
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
5k
Termination Style
Solder Lug
Tolerance
±10%
Actuator Type
Slotted
Power (Watts)
1W
Actuator Length
0.984" (25.00mm)
Built in Switch
None
Actuator Diameter
0.236" (6.00mm)
Number of Turns
1.0
Bushing Thread
M6 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Square - 0.512" x 0.492" Face (13.00mm x 12.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,92000 €17,92 €
2014,05650 €281,13 €
4013,28150 €531,26 €
6012,84717 €770,83 €
10012,31910 €1.231,91 €
26011,38704 €2.960,63 €
50010,78916 €5.394,58 €
Manufacturers Standard Package
Unit Price without VAT:17,92000 €
Unit Price with VAT:20,96640 €