Parametric Equivalent

LTO150H20000JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO150H20000JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO150H20000JTE3 |
Description | LTO 150 H 2K 5% TU30 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 150W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 9,07500 € | 272,25 € |
| Unit Price without VAT: | 9,07500 € |
|---|---|
| Unit Price with VAT: | 10,61775 € |


