
LTO150FR1000JTE3 | |
|---|---|
DigiKey Part Number | 716-1203-ND |
Manufacturer | |
Manufacturer Product Number | LTO150FR1000JTE3 |
Description | RES 0.1 OHM 5% 150W TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 150W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO150FR1000JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.953" (24.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 6,66300 € | 66,63 € |
| 30 | 6,23033 € | 186,91 € |
| 60 | 6,02717 € | 361,63 € |
| 120 | 5,86575 € | 703,89 € |
| 270 | 5,71800 € | 1.543,86 € |
| 510 | 5,62673 € | 2.869,63 € |
| 1.020 | 5,54666 € | 5.657,59 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,69930 € |

