
LTO150F40000KTE3 | |
|---|---|
DigiKey Part Number | 716-LTO150F40000KTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO150F40000KTE3 |
Description | RES 4K OHM 10% 150W TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±10% 150W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,09383 € | 611,26 € |
| Unit Price without VAT: | 5,09383 € |
|---|---|
| Unit Price with VAT: | 5,95978 € |

