
LTO030F22R00JTE3 | |
|---|---|
DigiKey Part Number | LT30J-22-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F22R00JTE3 |
Description | RES 22 OHM 30W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO030F22R00JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,87900 € | 28,79 € |
| 25 | 2,67440 € | 66,86 € |
| 50 | 2,63720 € | 131,86 € |
| 100 | 2,35670 € | 235,67 € |
| 250 | 2,30684 € | 576,71 € |
| 500 | 2,23068 € | 1.115,34 € |
| 1.000 | 2,22703 € | 2.227,03 € |
| 5.000 | 2,17515 € | 10.875,75 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 3,98970 € |

