
LTO030F100R0FTE3 | |
|---|---|
DigiKey Part Number | LT30A-100-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F100R0FTE3 |
Description | RES 100 OHM 30W 1% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,30400 € | 33,04 € |
| 25 | 2,99920 € | 74,98 € |
| 50 | 2,72420 € | 136,21 € |
| 100 | 2,61980 € | 261,98 € |
| 250 | 2,51380 € | 628,45 € |
| 500 | 2,45228 € | 1.226,14 € |
| 1.000 | 2,40330 € | 2.403,30 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,76190 € |

