Similar

LPS0800H50R0JB | |
|---|---|
DigiKey Part Number | 716-LPS0800H50R0JB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0800H50R0JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,00000 € | 195,00 € |
| 15 | 143,66267 € | 2.154,94 € |
| 30 | 134,99600 € | 4.049,88 € |
| 60 | 127,63567 € | 7.658,14 € |
| Unit Price without VAT: | 195,00000 € |
|---|---|
| Unit Price with VAT: | 228,15000 € |



