10 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-10RJFTA

DigiKey Part Number
716-1233-2-ND - Tape & Reel (TR)
716-1233-1-ND - Cut Tape (CT)
716-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH0402-10RJFTA
Description
CH 0402 10U 5% F TR E2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,03000 €5,03 €
104,16600 €41,66 €
253,87520 €96,88 €
503,67760 €183,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,49890 €349,89 €
2003,33855 €667,71 €
3003,25293 €975,88 €
5003,15320 €1.576,60 €
7003,09231 €2.164,62 €
1.0003,03168 €3.031,68 €
Manufacturers Standard Package
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,88510 €