Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOT8026AB-T

DigiKey Part Number
751-VOT8026AB-TTR-ND - Tape & Reel (TR)
751-VOT8026AB-TCT-ND - Cut Tape (CT)
751-VOT8026AB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOT8026AB-T
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
VOT8026AB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
CQC, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,59200 €5,92 €
1000,43650 €43,65 €
5000,36708 €183,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34407 €344,07 €
2.0000,32477 €649,54 €
3.0000,31486 €944,58 €
5.0000,30368 €1.518,40 €
7.0000,29703 €2.079,21 €
10.0000,29055 €2.905,50 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:0,99450 €