
VOM618A-X001T | |
|---|---|
DigiKey Part Number | 751-VOM618A-X001TTR-ND - Tape & Reel (TR) 751-VOM618A-X001TCT-ND - Cut Tape (CT) 751-VOM618A-X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM618A-X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM618A-X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7µs, 6µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM618AT | Vishay Semiconductor Opto Division | 2.845 | VOM618ATCT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,26540 € | 26,54 € |
| 500 | 0,21966 € | 109,83 € |
| 1.000 | 0,20463 € | 204,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18528 € | 555,84 € |
| 6.000 | 0,17543 € | 1.052,58 € |
| 9.000 | 0,17038 € | 1.533,42 € |
| 15.000 | 0,16468 € | 2.470,20 € |
| 21.000 | 0,16128 € | 3.386,88 € |
| 30.000 | 0,15798 € | 4.739,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

