
VOM618A-4X001T | |
|---|---|
DigiKey Part Number | VOM618A-4X001TTR-ND - Tape & Reel (TR) VOM618A-4X001TCT-ND - Cut Tape (CT) VOM618A-4X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM618A-4X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM618A-4X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 160% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | 7µs, 6µs | |
Rise / Fall Time (Typ) | 5µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,25640 € | 25,64 € |
| 500 | 0,21218 € | 106,09 € |
| 1.000 | 0,19765 € | 197,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17897 € | 536,91 € |
| 6.000 | 0,16945 € | 1.016,70 € |
| 9.000 | 0,16457 € | 1.481,13 € |
| 15.000 | 0,15906 € | 2.385,90 € |
| 21.000 | 0,15579 € | 3.271,59 € |
| 30.000 | 0,15259 € | 4.577,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

