
VOFD343A-X019T | |
|---|---|
DigiKey Part Number | 751-VOFD343A-X019TTR-ND - Tape & Reel (TR) 751-VOFD343A-X019TCT-ND - Cut Tape (CT) 751-VOFD343A-X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOFD343A-X019T |
Description | SMD-6 IGBT MOSFET DRIVER 4A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,28800 € | 12,88 € |
| 100 | 0,98480 € | 98,48 € |
| 500 | 0,85086 € | 425,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80717 € | 807,17 € |
| 2.000 | 0,77018 € | 1.540,36 € |
| 3.000 | 0,75122 € | 2.253,66 € |
| 5.000 | 0,72984 € | 3.649,20 € |
| 7.000 | 0,71713 € | 5.019,91 € |
| 10.000 | 0,70474 € | 7.047,40 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,10600 € |

