
VO3062-X017T | |
|---|---|
DigiKey Part Number | VO3062-X017TTR-ND - Tape & Reel (TR) VO3062-X017TCT-ND - Cut Tape (CT) VO3062-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3062-X017T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3062-X017T Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUR, UR, VDE |
Static dV/dt (Min) 1.5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,56130 € | 56,13 € |
| 500 | 0,47598 € | 237,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44809 € | 448,09 € |
| 2.000 | 0,42443 € | 848,86 € |
| 3.000 | 0,41230 € | 1.236,90 € |
| 5.000 | 0,39860 € | 1.993,00 € |
| 7.000 | 0,39046 € | 2.733,22 € |
| 10.000 | 0,38252 € | 3.825,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

