



VO1400AEFTR | |
|---|---|
DigiKey Part Number | VO1400AEFTR-ND - Tape & Reel (TR) VO1400AEFCT-ND - Cut Tape (CT) VO1400AEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO1400AEFTR |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | VO1400AEFTR Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Approval Agency CQC, cUR, UR, VDE |
Voltage - Input 1.1VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,62920 € | 15,73 € |
| 50 | 0,60760 € | 30,38 € |
| 100 | 0,58690 € | 58,69 € |
| 250 | 0,56044 € | 140,11 € |
| 500 | 0,54126 € | 270,63 € |
| 1.000 | 0,52271 € | 522,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49457 € | 1.483,71 € |
| 6.000 | 0,47758 € | 2.865,48 € |
| 9.000 | 0,46790 € | 4.211,10 € |
| 15.000 | 0,45599 € | 6.839,85 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |











