
VLMY333U1AA-GS08 | |
|---|---|
DigiKey Part Number | VLMY333U1AA-GS08TR-ND - Tape & Reel (TR) VLMY333U1AA-GS08CT-ND - Cut Tape (CT) VLMY333U1AA-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY333U1AA-GS08 |
Description | LED YELLOW 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.15V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 591nm |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,29740 € | 29,74 € |
| 500 | 0,24712 € | 123,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22211 € | 333,17 € |
| 3.000 | 0,20936 € | 628,08 € |
| 4.500 | 0,20281 € | 912,64 € |
| 7.500 | 0,19542 € | 1.465,65 € |
| 10.500 | 0,19103 € | 2.005,82 € |
| 15.000 | 0,18674 € | 2.801,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

