
VLMR335U1V2-GS08 | |
|---|---|
DigiKey Part Number | VLMR335U1V2-GS08TR-ND - Tape & Reel (TR) VLMR335U1V2-GS08CT-ND - Cut Tape (CT) VLMR335U1V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMR335U1V2-GS08 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,25510 € | 25,51 € |
| 500 | 0,21112 € | 105,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18923 € | 283,85 € |
| 3.000 | 0,17807 € | 534,21 € |
| 4.500 | 0,17235 € | 775,58 € |
| 7.500 | 0,16587 € | 1.244,02 € |
| 10.500 | 0,16202 € | 1.701,21 € |
| 15.000 | 0,15827 € | 2.374,05 € |
| 37.500 | 0,14998 € | 5.624,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |







