


VLMB1302-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMB1302-GS08TR-ND - Tape & Reel (TR) 751-VLMB1302-GS08CT-ND - Cut Tape (CT) 751-VLMB1302-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMB1302-GS08 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,11602 € | 58,01 € |
| 1.000 | 0,10714 € | 107,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09568 € | 287,04 € |
| 6.000 | 0,08983 € | 538,98 € |
| 9.000 | 0,08683 € | 781,47 € |
| 15.000 | 0,08344 € | 1.251,60 € |
| 21.000 | 0,08142 € | 1.709,82 € |
| 30.000 | 0,07945 € | 2.383,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |









