TSUS5401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


American Bright Optoelectronics Corporation
In Stock: 880
Unit Price: 0,22000 €
Datasheet
Image for TSUS5401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSUS5401

DigiKey Part Number
TSUS5401-ND
Manufacturer
Manufacturer Product Number
TSUS5401
Description
EMITTER IR 950NM 150MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 2.2V 150mA 10mW/sr @ 100mA 44° Radial
Datasheet
 Datasheet
EDA/CAD Models
TSUS5401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
2.2V
Viewing Angle
44°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes