Remote Receiver Sensor, 38.0kHz 30m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP39238CZ1

DigiKey Part Number
TSOP39238CZ1-ND
Manufacturer
Manufacturer Product Number
TSOP39238CZ1
Description
SENSOR REMOTE REC 38.0KHZ 30M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 30m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
30m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
1.3 mA
Orientation
Top View
Mounting Type
Through Hole
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.