
TSOP36438TR | |
|---|---|
DigiKey Part Number | TSOP36438TR-ND - Tape & Reel (TR) TSOP36438CT-ND - Cut Tape (CT) TSOP36438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP36438TR |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95960 € | 23,99 € |
| 100 | 0,88040 € | 88,04 € |
| 250 | 0,83280 € | 208,20 € |
| 500 | 0,79916 € | 399,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 0,76240 € | 853,89 € |
| 2.240 | 0,73277 € | 1.641,40 € |
| 3.360 | 0,71622 € | 2.406,50 € |
| 5.600 | 0,69619 € | 3.898,66 € |
| 7.840 | 0,68346 € | 5.358,33 € |
| 11.200 | 0,67037 € | 7.508,14 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,38060 € |


