


TSOP32338SS1V | |
|---|---|
DigiKey Part Number | TSOP32338SS1V-ND |
Manufacturer | |
Manufacturer Product Number | TSOP32338SS1V |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,66520 € | 16,63 € |
| 90 | 0,61056 € | 54,95 € |
| 180 | 0,58444 € | 105,20 € |
| 540 | 0,54756 € | 295,68 € |
| 1.080 | 0,52679 € | 568,93 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

